XVDLS34 | Schneider Electric
Permanent light, red, 230 VAC, BA15d, IP40, XVDLS34
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0792 €
5 pcs.
38.9963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Dauerlicht | |
Width | 45 mm | |
Installation diameter | 45 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 104 mm | |
Degree of protection (IP) | IP40 | |
Socket version | Ba15d | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |