XVDLS35 | Schneider Electric
Permanent light, orange, 230 VAC, BA15d, IP40, XVDLS35
Unit Price (€ / pc.)
31.6183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Dauerlicht | |
Width | 45 mm | |
Installation diameter | 45 mm | |
Farbe der Beleuchtung | orange | |
Colour | orange | |
Height | 104 mm | |
Degree of protection (IP) | IP40 | |
Socket version | Ba15d | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |