XVDLS6B6 | Schneider Electric

Flashlight, blue, 24 V AC/DC, IP40, XVDLS6B6

Order No.: 06P0181
EAN: 4099891538019
MPN:
XVDLS6B6
Series: Harmony XVDLS
XVDLS6B6 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
98.9961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9961 €
Technical specifications
Version Blitzlicht
Width 45 mm
Installation diameter 45 mm
Farbe der Beleuchtung blau
Colour blau
Height 104 mm
Rated current 145 mA
Degree of protection (IP) IP40
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei