XVGU3SWV | Schneider Electric
LED signal tower, 5 VDC, IP54, XVGU3SWV
Unit Price (€ / pc.)
140.3129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Dauer-/Blitzlicht | |
Installation diameter | 60 mm | |
Rated current | 400 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |
Sustainable | Yes |