XVLA125 | Schneider Electric

Signal lamps, impulse switches and pressure switches, Ø 12 mm, yellow, 12 VDC, IP40, XVLA125

Order No.: 06P0195
EAN: 4099891538101
MPN:
XVLA125
Series: Harmony XVL
XVLA125 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1031 €
Technical specifications
Version LED-Leuchtmelder
Width 12 mm
diameter 12 mm
Installation diameter 8 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 12 mm
Rated current 18 mA
Degree of protection (IP) IP40
Voltage 12 VDC
Logistics
Country of origin ES
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes