XVLA234 | Schneider Electric
Signal light, Ø 10 mm, red, 24 VDC, IP40/IP65, XVLA234
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Leuchtmelder | |
Width | 10 mm | |
diameter | 10 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 10 mm | |
Rated current | 18 mA | |
Degree of protection (IP) | IP40/IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |