XVLA243 | Schneider Electric

Signal light, Ø 10 mm, green, 48 VDC, IP40/IP65, XVLA243

Order No.: 06P0214
EAN: 4099891538262
MPN:
XVLA243
Series: Harmony XVL
XVLA243 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5910 €
Technical specifications
Version LED-Leuchtmelder
Width 10 mm
diameter 10 mm
Installation diameter 8 mm
Farbe der Beleuchtung grün
Colour grün
Height 10 mm
Rated current 10 mA
Degree of protection (IP) IP40/IP65
Voltage 48 VDC
Logistics
Country of origin ES
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes