XVLA331STQ | Schneider Electric
LED permanent light, Ø 16 mm, 24 VDC, IP40/IP65, XVLA331STQ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Pilot light | |
diameter | 16 mm | |
Installation diameter | 12 mm | |
Rated current | 18 mA | |
Degree of protection (IP) | IP40/IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |