XVLA333 | Schneider Electric

Signal light, Ø 16 mm, green, 24 VDC, IP40, XVLA333

Order No.: 06P0226
EAN: 4099891538361
MPN:
XVLA333
Series: Harmony XVL
XVLA333 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1368 €
Technical specifications
Version LED-Leuchtmelder
Width 16 mm
diameter 16 mm
Installation diameter 12 mm
Farbe der Beleuchtung grün
Colour grün
Height 16 mm
Rated current 18 mA
Degree of protection (IP) IP40
Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes