XVLA345 | Schneider Electric

Signal light, Ø 16 mm, yellow, 48 VDC, IP40/IP65, XVLA345

Order No.: 06P0231
EAN: 4099891538415
MPN:
XVLA345
Series: Harmony XVL
XVLA345 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3867 €
Technical specifications
Version LED-Leuchtmelder
Width 16 mm
diameter 16 mm
Installation diameter 12 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 16 mm
Rated current 10 mA
Degree of protection (IP) IP40/IP65
Voltage 48 VDC
Logistics
Country of origin ES
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes