XVMB1R6AG | Schneider Electric
Signal tower, Ø 47 mm, green/orange/red, 24 V AC/DC, BA15d, IP42, XVMB1R6AG
Unit Price (€ / pc.)
136.6239 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Signalsäule | |
diameter | 47 mm | |
Installation diameter | 45 mm | |
Farbe der Beleuchtung | grün/orange/rot | |
Colour | grün/orange/rot | |
Rated current | 140 mA | |
Degree of protection (IP) | IP42 | |
Socket version | Ba15d | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |