XVMB2RAGSWSB | Schneider Electric

Signal lamp, Ø 47 mm, green/orange/red, 24 VDC, BA15d, IP54, XVMB2RAGSWSB

Order No.: 06P0249
EAN: 4099891538538
MPN:
XVMB2RAGSWSB
Series: Harmony XVM
XVMB2RAGSWSB Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
181.6297 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
181.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.6297 €
Technical specifications
Version LED-Dauerlicht
diameter 47 mm
Installation diameter 45 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Rated current 20 mA
Degree of protection (IP) IP54
Socket version Ba15d
Voltage 24 VDC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes