XVMB2RGSB | Schneider Electric

Signal tower, Ø 47 mm, green/red, 24 V AC/DC, BA15d, IP42, XVMB2RGSB

Order No.: 06P0252
EAN: 4099891538552
MPN:
XVMB2RGSB
Series: Harmony XVM
XVMB2RGSB Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
211.0822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.0822 €
Technical specifications
Version LED-Signalsäule
diameter 47 mm
Installation diameter 45 mm
Farbe der Beleuchtung grün/rot
Colour grün/rot
Rated current 43 mA
Degree of protection (IP) IP42
Socket version Ba15d
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes