XVMM1RAG | Schneider Electric

Signal tower, Ø 47 mm, green/orange/red, 230 V AC/DC, BA15d, IP42, XVMM1RAG

Order No.: 06P0267
EAN: 4099891538620
MPN:
XVMM1RAG
Series: Harmony XVM
XVMM1RAG Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
128.0321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
128.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0321 €
Technical specifications
Version Signalsäule
diameter 47 mm
Installation diameter 45 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Degree of protection (IP) IP42
Socket version Ba15d
Voltage 230 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes