XVR12B05 | Schneider Electric

Rotating light, orange, 24 V AC/DC, IP23, XVR12B05

Order No.: 06P0284
EAN: 4099891538682
MPN:
XVR12B05
Series: Harmony XVR
XVR12B05 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
182.4389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.4389 €
Technical specifications
Version LED-Rotationslicht
Width 120 mm
Installation diameter 120 mm
Farbe der Beleuchtung orange
Colour orange
Rated current 125 mA
Degree of protection (IP) IP23
Voltage 24 V AC/DC
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes