XVR3B03S | Schneider Electric
Rotating mirror light/Buzzer, green, 24 VDC, IP23, XVR3B03S
Unit Price (€ / pc.)
247.8889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Rotation-/Blitz-/Blinklicht | |
Width | 100 mm | |
Installation diameter | 100 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 139 mm | |
Rated current | 3 A | |
Degree of protection (IP) | IP23 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |