XVR3E03 | Schneider Electric

Signal lamp, green, 48 VDC, IP65, XVR3E03

Order No.: 06P0294
EAN: 4099891538781
MPN:
XVR3E03
Series: Harmony XVR
XVR3E03 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
153.5100 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
1 pcs.
153.5100 €
2 pcs.
149.5711 €
3 pcs.
145.8345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED-Rotation-/Blitz-/Blinklicht
Width 100 mm
Installation diameter 100 mm
Farbe der Beleuchtung grün
Colour grün
Height 139 mm
Rated current 1 A
Degree of protection (IP) IP65
Voltage 48 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes