XVR3E05 | Schneider Electric

Signal lamp, orange, 48 VDC, IP65, XVR3E05

Order No.: 06P0296
EAN: 4099891538804
MPN:
XVR3E05
Series: Harmony XVR
XVR3E05 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
186.5325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.5325 €
Technical specifications
Version LED-Rotation-/Blitz-/Blinklicht
Width 100 mm
Installation diameter 100 mm
Farbe der Beleuchtung orange
Colour orange
Height 139 mm
Rated current 1 A
Degree of protection (IP) IP65
Voltage 48 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes