XVR3M03S | Schneider Electric

Rotating mirror light/Buzzer, green, 110-230 VAC, IP23, XVR3M03S

Order No.: 06P0299
EAN: 4099891538835
MPN:
XVR3M03S
Series: Harmony XVR
XVR3M03S Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
247.8889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
247.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.8889 €
Technical specifications
Version LED-Rotation-/Blitz-/Blinklicht
Width 100 mm
Installation diameter 100 mm
Farbe der Beleuchtung grün
Colour grün
Height 139 mm
Rated current 500 mA
Degree of protection (IP) IP23
Voltage 110-230 VAC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes