XVR3M05 | Schneider Electric

Rotating mirror light, orange, 110-230 VAC, IP65, XVR3M05

Order No.: 06P0302
EAN: 4099891538866
MPN:
XVR3M05
Series: Harmony XVR
XVR3M05 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
179.9875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
179.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9875 €
Technical specifications
Version LED-Rotation-/Blitz-/Blinklicht
Width 100 mm
Installation diameter 100 mm
Farbe der Beleuchtung orange
Colour orange
Height 139 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 110-230 VAC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes