XVR3M06 | Schneider Electric

Rotating mirror light, blue, 110-230 VAC, IP65, XVR3M06

Order No.: 06P0304
EAN: 4099891538880
MPN:
XVR3M06
Series: Harmony XVR
XVR3M06 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
185.7114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.7114 €
Technical specifications
Version LED-Rotation-/Blitz-/Blinklicht
Width 100 mm
Installation diameter 100 mm
Farbe der Beleuchtung blau
Colour blau
Height 139 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 110-230 VAC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes