XVUC24 | Schneider Electric
LED permanent light, red, 24 V AC/DC, IP65, XVUC24
Unit Price (€ / pc.)
43.0304 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
43.03 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0304 €
5 pcs.
41.8761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED-Dauerlicht | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Rated current | 40 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |