XVUC26 | Schneider Electric

LED permanent light, blue, 24 V AC/DC, IP65, XVUC26

Order No.: 06P0329
EAN: 4099891538934
MPN:
XVUC26
Series: Harmony XVU
XVUC26 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
43.0304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.03 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0304 €
5 pcs.
41.8761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED-Dauerlicht
Installation diameter 60 mm
Farbe der Beleuchtung blau
Colour blau
Rated current 50 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes