XVUC29P | Schneider Electric

LED flashlight, green/blue/red/amber, 24 V AC/DC, IP65, XVUC29P

Order No.: 06P0333
EAN: 4099891538972
MPN:
XVUC29P
Series: Harmony XVU
XVUC29P Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
128.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.85 € *
Price list
Quantity
Price per unit*
1 pcs.
128.8532 €
3 pcs.
125.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED-Dauer-/Rotation-/Blitz-/Blinklicht
Installation diameter 60 mm
Farbe der Beleuchtung grün/blau/rot/amber
Colour klar
Rated current 70 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes