XVUC43 | Schneider Electric

LED blinking light, green, 24 V AC/DC, IP65, XVUC43

Order No.: 06P0334
EAN: 4099891538989
MPN:
XVUC43
Series: Harmony XVU
XVUC43 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
61.0351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.04 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0351 €
5 pcs.
59.3810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED-Blinklicht
Installation diameter 60 mm
Farbe der Beleuchtung grün
Colour grün
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes