XVUC64 | Schneider Electric
LED flashlight, red, 24 V AC/DC, IP65, XVUC64
Unit Price (€ / pc.)
131.3046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.30 € *
Price list
Quantity
Price per unit*
1 pcs.
131.3046 €
3 pcs.
127.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED flashlight | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Rated current | 150 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |