TPRBCEIP | Schneider Electric

Bus coupler, TeSys island EtherNet IP / Modbus TCPcoupler

Order No.: 03P7722
EAN: 3606489832704
MPN:
TPRBCEIP
Series: TeSys island
TPRBCEIP Schneider Electric Bus coupler
Image may differ
Unit Price (€ / pc.)
334.0092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
334.01 € *
Price list
Quantity
Price per unit*
1 pcs.
334.0092 €
3 pcs.
325.5959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bus coupler, TPRBCEIP, Schneider Electric

TeSys island bus coupler, point of connection between a TeSys island configuration (group of starters) and an automation system over EtherNet/IP or Modbus TCP. It performs all functions for the application (TeSys avatars), selectable and configurable through SoMove or MachineExpert. For diagnostics and maintenance of the TeSys island, a web server (OMT) is embedded. To be supplied externally by 24V DC, it provides two RJ45 ports for EtherNet/IP or Modbus TCP, one RJ45 service port over Ethernet, one micro SD card port, and a port for the internal bus interconnecting the modules of the island. Multi standards certified (IEC, UL, CSA, CCC, EAC), cybersecurity Achilles Level 2 certified, Green Premium compliant (RoHS/REACh).

Technical specifications
Version Buskoppler
Width 50 mm
Height 118 mm
Depth 114 mm
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei