TPRBCPFB | Schneider Electric

TeSys island Profibus bus coupler

Order No.: 03P7981
EAN: 3606489832735
MPN:
TPRBCPFB
Series: TeSys island
Schneider Electric
TPRBCPFB Schneider Electric Bus coupler
Image may differ
Unit Price (€ / pc.)
391.6409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
391.64 € *
Price list
Quantity
Price per unit*
1 pcs.
391.6409 €
3 pcs.
381.7639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bus coupler, TPRBCPFB, Schneider Electric

TeSys island bus coupler, point of connection between a TeSys island configuration (group of starters) and an automation system over PROFIBUS DP. It performs all functions for the application (TeSys avatars), selectable and configurable through SoMove or MachineExpert. For diagnostics and maintenance of the TeSys island, a web server (OMT) is embedded. To be supplied externally by 24V DC, it provides one D-Sub port for PROFIBUS DP, one RJ45 service port over Ethernet, one micro SD card port, and a port for the internal bus interconnecting the modules of the island. Multi standards certified (IEC, UL, CSA, CCC, EAC), cybersecurity Achilles Level 2 certified, Green Premium compliant (RoHS/REACh).

Technical specifications
Ausführung Buskoppler
Breite 50 mm
Höhe 118 mm
Schnittstellen Profibus
Spannung 24 VDC
Tiefe 114 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei