TPRBCPFN | Schneider Electric

TeSys island Profinet bus coupler

Order No.: 03P7985
EAN: 3606489832711
MPN:
TPRBCPFN
Series: TeSys island
TPRBCPFN Schneider Electric Bus coupler
Image may differ
Unit Price (€ / pc.)
369.3641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.36 € *
Price list
Quantity
Price per unit*
1 pcs.
369.3641 €
3 pcs.
360.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bus coupler, TPRBCPFN, Schneider Electric

TeSys island bus coupler, point of connection between a TeSys island configuration (group of starters) and an automation system over PROFINET IO. It performs all functions for the application (TeSys avatars), selectable and configurable through SoMove or MachineExpert. For diagnostics and maintenance of the TeSys island, a web server (OMT) is embedded. To be supplied externally by 24V DC, it provides two RJ45 ports for PROFINET IO, one RJ45 service port over Ethernet, one micro SD card port, and a port for the internal bus interconnecting the modules of the island. Multi standards certified (IEC, UL, CSA, CCC, EAC), cybersecurity Achilles Level 2 certified, Green Premium compliant (RoHS/REACh).

Technical specifications
Version Buskoppler
Width 50 mm
Height 118 mm
Interfaces Profinet
Voltage 24 VDC
Depth 114 mm
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei