LTM9BPS | Schneider Electric

Ethernet bypass, 4 ports, 100 Mbit/s, LTM9BPS

Order No.: 03P4401
EAN: 4099891548674
MPN:
LTM9BPS
Series: TeSys T
LTM9BPS Schneider Electric Bypass
Image may differ
Unit Price (€ / pc.)
202.0739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.0739 €
Technical specifications
Ausführung Ethernet Bypass
Breite 26 mm
Datenübertragungsrate 100000000 mb/s
Höhe 110 mm
Ports 4
Tiefe 70 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)