KBA40ZFG2 | Schneider Electric
CLIP AND SPACER CABLE DUCT 25MM
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
5 pcs.
5.4383 €
10 pcs.
5.2003 €
20 pcs.
4.9147 €
30 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
KBA cable tray support f. 25mm cable tray above the busbar trunking system
Canalis KBA, fixing material, support for cable tray KFB25CD253
Canalis KBA, fixing material, support for cable tray KFB25CD253
Technical specifications
Width | 25 mm | |
Height | 97.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |