KBB40ZFG2 | Schneider Electric

CLIP AND SPACER CABLE DUCT 25MM

Order No.: 02P9691
EAN: 4099891196844
MPN:
KBB40ZFG2
Series: CANALIS Kxx
KBB40ZFG2 Schneider Electric Cable Channels
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
9.1392 €
10 pcs.
8.7465 €
15 pcs.
8.2586 €
20 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
KBB cable tray support f. 25mm cable tray above the busbar trunking system
Canalis KBB, fixing material, support for cable tray KFB25CD253
Technical specifications
Breite 46 mm
Höhe 97.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes