PKZ020 | Schneider Electric

Cable gland, M20, IP67, gray, PKZ020

Order No.: 04P5541
EAN: 4099891197766
MPN:
PKZ020
Series: PK Industrie
PKZ020 Schneider Electric Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4867 €
Technical specifications
Colour grau
Thread size M20
Product type Kabelverschraubung
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes