2011005 | Schneider Electric

Nail clamp, PP/steel, natural, (L) 20 mm, 2011005

Order No.: 01P3395
EAN: 4099891203993
MPN:
2011005
Series: Thorsman V&B
Schneider Electric
2011005 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0405 €
Technical specifications
Farbe natur
Länge 20 mm
Material PP/Stahl
Produkt-Art Nagelschelle
Selbstklebend No
Logistics
Ursprungsland SE
Zolltarifnummer 39259080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes