2021004 | Schneider Electric

Nail clamp, PP/steel, natural, (L) 20 mm, 2021004

Order No.: 01P3400
EAN: 4099891204044
MPN:
2021004
Series: Thorsman V&B
2021004 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0833 €
200 pcs.
0.0714 €
300 pcs.
0.0595 €
500 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour natur
Length 20 mm
Material PP/Stahl
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin SE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes