2032011 | Schneider Electric
Nail clamp, max. bundle Ø 10 mm, PP/steel, white, (L) 25 mm, 2032011
Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
100 pcs.
0.1071 €
200 pcs.
0.0952 €
300 pcs.
0.0833 €
500 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 10 mm | |
| Length | 25 mm | |
| Self-adhesive | No | |
| Material | PP/steel | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |