2032043 | Schneider Electric

Nail clamp, PP/steel, black, (L) 25 mm, 2032043

Order No.: 01P3407
EAN: 4099891204112
MPN:
2032043
Series: Thorsman V&B
2032043 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1071 €
100 pcs.
0.0952 €
200 pcs.
0.0833 €
300 pcs.
0.0714 €
500 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Length 25 mm
Material PP/Stahl
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin SE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes