2043032 | Schneider Electric
Nail clamp, PP/steel, light gray, (L) 35 mm, 2043032
Unit Price (€ / pc.)
0.1547 € *
Available in 3 Days: 6,300 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1547 €
100 pcs.
0.1428 €
200 pcs.
0.1309 €
300 pcs.
0.1190 €
500 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| Length | 35 mm | |
| Self-adhesive | No | |
| Material | PP/steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |