2052011 | Schneider Electric
Nail clamp, PP/steel, white, (L) 35 mm, 2052011
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
100 pcs.
0.1904 €
200 pcs.
0.1785 €
300 pcs.
0.1666 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| Length | 35 mm | |
| Self-adhesive | No | |
| Material | PP/steel | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |