2053031 | Schneider Electric

Nail clamp, PP/steel, light gray, (L) 45 mm, 2053031

Order No.: 01P3423
EAN: 4099891204273
MPN:
2053031
Series: Thorsman V&B
Schneider Electric
2053031 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1464 €
Technical specifications
Farbe lichtgrau
Länge 45 mm
Material PP/Stahl
Produkt-Art Nagelschelle
Selbstklebend No
Logistics
Ursprungsland SE
Zolltarifnummer 39259080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes