2070001 | Schneider Electric

Nail clamp, PP/steel, white, (L) 45 mm, 2070001

Order No.: 01P3427
EAN: 7315882070007
MPN:
2070001
Series: Thorsman V&B
2070001 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 3 Days: 2,500 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2975 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
100 pcs.
0.2142 €
200 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nail clamp
Length 45 mm
Self-adhesive No
Material PP/steel
Colour white
Logistics
Property Value
Customs tariff number 85369001
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes