2070027 | Schneider Electric

Nail clamp, PP/steel, light gray, (L) 45 mm, 2070027

Order No.: 01P3428
EAN: 4099891204310
MPN:
2070027
Series: Thorsman V&B
2070027 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2975 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
100 pcs.
0.2142 €
200 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Length 45 mm
Material PP/Stahl
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin SE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes