2116010 | Schneider Electric
Nail clamp, PP/steel, white, (L) 25 mm, 2116010
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1071 €
100 pcs.
0.0952 €
200 pcs.
0.0833 €
300 pcs.
0.0714 €
500 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | weiß | |
Length | 25 mm | |
Material | PP/Stahl | |
Product type | Nagelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |