2301018 | Schneider Electric
Cable clamp, max. bundle Ø 7 mm, PP, white, 2301018
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1428 €
100 pcs.
0.1309 €
200 pcs.
0.1190 €
300 pcs.
0.1071 €
500 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | weiß | |
Material | PP | |
max. Bundle diameter | 7 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | LV |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |