2705320 | Schneider Electric
Installation tape, steel, silver, (L x W x H) 10 x 20 x 1 mm, 2705320
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Width | 20 mm | |
Colour | silber | |
Height | 1 mm | |
Length | 10 mm | |
Material | Stahl | |
Product type | Installationsband | |
Self-adhesive | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 72123000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |