3000210 | Schneider Electric

Cable twist help, PA, red, (L x W x H) 28 x 14 x 20 mm, 3000210

Order No.: 01P3869
EAN: 4099891204525
MPN:
3000210
Series: Thorsman V&B
3000210 Schneider Electric Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
200 pcs.
0.2856 €
300 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 14 mm
Colour rot
Height 20 mm
Length 28 mm
Material PA
Product type Kabel-Verdrillhilfe
Self-adhesive No
Logistics
Country of origin SE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes