NSYCDS | Schneider Electric

Mounting bracket, (W x H) 55 x 34 mm, steel, NSYCDS

Order No.: 03P9894
EAN: 4099891197117
MPN:
NSYCDS
Series: Thalassa PLA
NSYCDS Schneider Electric Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
5 pcs.
8.5918 €
10 pcs.
8.2110 €
15 pcs.
7.7588 €
20 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Support cable duct, galvanized steel
Technical specifications
Width 55 mm
Height 34 mm
Material Stahl
Accessory Type Montagehalterung
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes