NSYTLDME | Schneider Electric

Insertion plate, (W x H) 360 x 30 mm, gray, for spacial S3D, NSYTLDME

Order No.: 04P3609
MPN:
NSYTLDME
NSYTLDME Schneider Electric Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
54.2997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.2997 €

Gland plate, NSYTLDME, Schneider Electric

Flexicable gland plate for Spacial S3D with membrane pearcable. W is 345 x D is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Pierceable by screwdriver. Steel plate, HCE (heat curable elastomer) for membrane. Grey RAL 7035. Membrane, 1 plate included.

Technical specifications
Width 360 mm
Colour grau
Suitable for Spacial S3D
Height 30 mm
Accessory Type Einführungsplatte
Logistics
Country of origin SK
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes