IMT23206 | Schneider Electric

Multifunction cable locator with transmitter and receiver, IMT23206

Order No.: 27K5001
EAN: 3606489486198
MPN:
IMT23206
Series: Thorsman
IMT23206 Schneider Electric Cable Search Devices
Image may differ
Unit Price (€ / pc.)
47.6714 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
47.67 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6714 €
5 pcs.
46.3862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunction cable tracer, IMT23206, Schneider Electric

Multifunction cable finder with transmitter and receiver.

Features

  • A multifunctional device consisting of a transmitter and a radio receiver
  • Fast operation
  • Handy ergonomic receiver
Technical specifications
Width 80 mm
Weight 220 g
Height 183 mm
Length 46 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes