EVA1HPC3 | Schneider Electric

Universal Peak Controller 3P, load management

Order No.: 02P5885
EAN: 3606482116429
MPN:
EVA1HPC3
Series: EVlink Home
EVA1HPC3 Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
150.9872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.9872 €

Home Peak Controller, EVA1HPC3, Schneider Electric

EVlink Home Peak Controller for 3-phase wallboxes of the EVlink Home series. Dynamic power reduction of the EVlink Home via PLC depending on the load of the house connection (up to 50A). Actual value recording by means of folding transformer (included in delivery) with 50cm supply line to the Peak Controller. Easy installation and configuration by means of 2 buttons in the front, status indication via front LEDs. Top hat rail device with 4 TE width, power supply via L1 and N, PLC communication to the wallbox takes place via the power supply. Power consumption 4W, control range 1-100A, control interval 1000ms, operating temperature -30 to +50°C, storage temperature -40 to +85°C, relative humidity 5-90%, maximum installation height 2000m.

Technical specifications
Ausführung Controller
Farbe weiß
Stromversorgung 220 bis 230 V
Logistics
Ursprungsland CN
Zolltarifnummer 90328900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes